ZED Link Capture Card Duo

StereoLabs
413-GMSL2CAPTURECARD
ZED Link Capture Card Duo

Mfr.:

Description:
Video Modules Cameras & Camera Modules GMSL2 (MAX96712) Deserializer board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$418.88 $418.88

Product Attribute Attribute Value Select Attribute
StereoLabs
Product Category: Video Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Daughter Cards & OEM Boards
Deserializer Boards
Brand: StereoLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 94.8 mm x 39.2 mm x 29.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 19 V
Packaging: Bulk
Series: ZED Link
Factory Pack Quantity: 3
Subcategory: Embedded Solutions
Part # Aliases: ZED X 2MM P ACC-210000
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529908700
JPHTS:
852990900
TARIC:
8529909600
ECCN:
EAR99

GMSL2 Capture Card Duo for ZED X cameras

StereoLabs Gigabit Multimedia Serial Link 2 (GMSL2) Capture Card Duo for ZED X cameras links ZED X cameras to NVIDIA Jetson Orin and Xavier platforms. This capture card duo is ideal for setups with two ZED X cameras and supports resolutions up to 4K@30fps in SD/HD/4K. The GMSL2 card provides hardware synchronization for seamless multi-camera operation at the shutter level. This capture card ensures a smooth and efficient data transfer process, delivering high-quality video streams with minimal latency. The GMSL2 capture card duo offers up to 10Gb/s total bandwidth and supports a 12V to 19V external power supply. This device can be powered up by connecting to the CSI port of the Orin/Xavier developer kit.