ZED-F20P-00B

u-blox
377-ZED-F20P-00B
ZED-F20P-00B

Mfr.:

Description:
GNSS / GPS Modules Triple-band high precision GNSS module with RTK and PPP-RTK support and Native support for u-blox PointPerfect Flex and Live

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 572

Stock:
572 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.21 $135.21
$129.81 $1,298.10
$124.63 $6,231.50
$119.66 $11,966.00
Full Reel (Order in multiples of 250)
$119.66 $29,915.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
ZED-F20P
1 MHz
1.2 m
2.7 V
3.6 V
68 mA
I2C, SPI
+ 105 C
GNSS
Reel
Cut Tape
Brand: u-blox
Data Rate: 8 Mbit/s
Dimensions: 22 mm x 17 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED-F20P Multi-Band High-Precision GNSS Module

u-blox ZED-F20P Multi-Band High-Precision GNSS Module delivers robust GNSS performance for fast-scaling robotic applications on the ground and in the air. With support for triple-band GNSS (L1/L2/L5) and advanced positioning techniques, including RTK and PPP-RTK, the u-blox ZED-F20P enables centimeter-level accuracy with fast convergence and high reliability, ideal for autonomous systems operating in dynamic, real-world conditions. Optimized for robotic lawn mowers, unmanned autonomous vehicles (UAVs), and other industrial automation platforms, ZED-F20P balances high performance with power efficiency in a compact, integration-friendly design. The module concurrently receives signals from GPS, Galileo, BeiDou, QZSS, and NavIC across three frequency bands, ensuring resilient positioning even in GNSS-challenged environments.