APAMSTJ-139

ABRACON
815-APAMSTJ-139
APAMSTJ-139

Mfr.:

Description:
Antennas External Antennas Blade Screw Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.71 $10.71
$10.65 $106.50
$10.61 $530.50
$9.51 $951.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
380 MHz
500 MHz
Radio
Whip
Stubby
2 dBi
15 MHz, 20 MHz, 25 MHz
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
440 MHz
TETRA Radios, Emergency Services, Public Safety
54.6 mm
APAM
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 14.446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.