NN02-201

Ignion
128-NN02-201
NN02-201

Mfr.:

Description:
Antennas 800-10600MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,698

Stock:
16,698 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.85 $0.85
$0.609 $6.09
$0.549 $13.73
$0.483 $48.30
$0.451 $112.75
$0.431 $215.50
$0.415 $415.00
$0.399 $997.50
Full Reel (Order in multiples of 5000)
$0.388 $1,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
800 MHz
10.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
WiFi 6E
IoT, ISM
Chip
Rectangular
4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi
50 Ohms
3:1
- 40 C
+ 125 C
8 Band
PCB Mount
SMD/SMT
859 MHz, 920 MHz, 1940 MHz, 2010 MHz, 2450 MHz, 4150 MHz, 5502.5 MHz, 6525 MHz
7 mm
3 mm
1 mm
Reel
Cut Tape
MouseReel
Brand: Ignion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Tradename: ONE mXTEND
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

NN02-201 ONE mXTEND™ Cellular, GNSS, BLE Antenna

Ignion NN02-201 ONE mXTEND™ 5G Cellular IoT Wi-Fi® 6E Antenna is designed to provide multi-band performance in wireless devices with small space requirements. The antenna provides 5G cellular IoT connectivity in a miniature ultra-slim package measuring 7mm x 3mm x 1mm. The antenna offers multiple cellular bands within 800MHz to 10600MHz with its best use designed for 824MHz to 7125MHz. The component provides 2G, 3G, 4G, and 5G coverage in a single antenna package. The antenna provides worldwide 5G coverage in the radio 5G frequency bands of n77, n78, and n79. Applications for Ignion ONE mXTEND 5G Cellular IoT Wi-Fi 6E Antenna include asset tracking, fleet management, IoT, and wearable devices.