LCANRBD1076

L-Com
17-LCANRBD1076
LCANRBD1076

Mfr.:

Description:
Antennas 144/430MHz, 2.5/ 3.5 dBi, Foldable Antenna SMA-Male, 460mm, Vertical, Omni, 50 Ohm VSWR < 2, 50W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.18 $24.18
$19.41 $194.10
$18.22 $455.50
$16.91 $1,691.00
$16.29 $4,072.50
$15.91 $7,955.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

144MHz/430MHz Portable Whip Antennas

L-Com 144MHz/430MHz Portable Whip Antennas are portable whip antennas designed for handheld radios, vehicles, and base stations in UHF/VHF communications. These L-Com dual-band antennas are omnidirectional and operate at frequencies ranging from 144MHz to 148MHz and 420MHz to 450MHz. The omnidirectional antennas with vertical polarization have an impedance of 50Ω. The dual-band antennas also feature a maximum input power of 50W and are equipped with a black TPE radome, which provides a protective covering without compromising performance.