PEANOM1178

Pasternack
28-PEANOM1178
PEANOM1178

Mfr.:

Description:
Antennas Bifilar Omni, 4.4-5.0 GHz, Small Flange Mount, 4 dBic, N f , 6.63 L, .812 OD,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,551.60 $1,551.60

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Monopole
4.4 GHz
5 GHz
Whip
Straight
4 dBic
50 Ohms
2:1
20 W
1 Band
Flange Mount
Connector
N Female
Autonomous Vehicles, Video Relay
168.4 mm
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 4.4 GHz to 5 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000

Bifilar Omni Antennas

Pasternack Bifilar Omni Antennas are single-band antennas operating at frequencies ranging from 4.4GHz to 5.9GHz. These Pasternack antennas feature a black G10 fiberglass radome with a 0.812" diameter. The radome provides a protective cover that does not compromise the antenna system's performance. Bifilar Omni omnidirectional antennas withstand temperatures ranging from -40°C to +85°C and feature a type N male connector. Antennas featuring right-hand circular polarization (RHCP) provide an ultra-flex sealed spring base, allowing the antenna to bend and flex upon impact. This increased flexibility reduces the risk of damage to the connected RF connector.