MEA-5G-AM-SMA

Maxtena
259-MEA-5G-AM-SMA
MEA-5G-AM-SMA

Mfr.:

Description:
Antennas 5G adhesive Mount antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.89 $30.89
$26.88 $268.80
$25.67 $641.75
$22.96 $2,296.00
$20.78 $5,195.00
$20.45 $10,225.00

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
5.925 GHz
6.3 dBi
50 Ohms
3.1:1
35 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
Asset Tracking, IoT, Industrial Applications
80 mm
74 mm
25.6 mm
IP67, IP69
Bulk
Brand: Maxtena
Cable Length: 300 cm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00351-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

MEA-5G-AM-SMA Adhesive Mount Antenna

Maxtena MEA-5G-AM-SMA Adhesive Mount Antenna is a 5G antenna solution that offers high efficiency and gains ideal for maintaining constant mobile connectivity. This antenna covers 2G, 3G, 4G, and 5G frequencies. The MEA-5G-AM-SMA antenna includes an SMA-male standard connector and a 3m standard cable length. This antenna features 50Ω impedance, linear polarization, 35W maximum input power, and an omnidirectional radiation pattern. The MEA-5G-AM-SMA antenna is used in GNSS, automotive, Internet of Things (IoT), and massive IoT.