BM70BLE01FC2-0B03AA

Microchip Technology
579-70BLE01FC20B03AA
BM70BLE01FC2-0B03AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth BLE Module, Unshielded, No Antenna, 12x15mm, Industrial Temp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 136   Multiples: 136
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.27 $988.72

Possible Replacement

Microchip Technology BM70BLE01FC2-0B05BA
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth BLE Module, Unshielded, No Antenna, 12x15mm, Industrial Temp

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BM70
BLE, Bluetooth 5.0
I2C, SPI, UART
0 dBm
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: External
Antenna Connector Type: RF Pad
Brand: Microchip Technology
Dimensions: 12 mm x 15 mm x 1.6 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.6 mm
Length: 15 mm
Memory Size: 24 kB, 32 kB, 256 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Factory Pack Quantity: 136
Subcategory: Wireless & RF Modules
Supply Current Receiving: 3.2 mA
Supply Current Transmitting: 3.3 mA
Type: USB Adapter
Width: 12 mm
Part # Aliases: BM70BLE01FC2-0B05BA
Unit Weight: 5.358 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
USHTS:
8529902100
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.