1105062

Sierra Wireless
947-1105062
1105062

Mfr.:

Description:
Mobile Modules Industrial grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 88
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.97 $148.97
$135.68 $1,356.80
$129.10 $3,227.50

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Mobile Modules
RoHS:  
EM Series
USB
- 30 C
+ 85 C
42 mm x 30 mm x 2.3 mm
3G, 4G
Tray
Brand: Sierra Wireless
Data Rate: 300 Mb/s
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: BeiDou, Galileo, GLONASS, GPS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: EM7411_1105062
Unit Weight: 6.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EMx Industrial Embedded IoT Modules

Sierra Wireless / Semtech EMx Industrial Embedded IoT Modules deliver high-speed connectivity, bandwidth, and network performance. With a wide selection of advanced air interfaces, these modules offer an easy upgrade path to emerging network technologies and global access to high-speed networks. EMx modules support 5G and LTE bands worldwide and are ideal for global deployment with approvals from multiple NAM, EMEA, and APAC carriers. These modules are available in region-specific and function-specific variants. Applications include public safety, industrial Machine-to-Machine (M2M), and mobile computing solutions.