AQHA.11.A.101111

Taoglas
960-AQHA.11.A.101111
AQHA.11.A.101111

Mfr.:

Description:
Antennas Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$427.24 $427.24
$371.53 $3,715.30
$330.16 $8,254.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Active Antenna
1.561 GHz
1.602 GHz
BEIDOU, Galileo, GPS
Module
Cone
0.7 dBi, 1 dBi, 1 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
SMA Male
1.561 GHz, 1.57542 GHz, 1.6016 GHz
Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing
120 mm
IP67
RG174
AQHA
Bulk
Brand: Taoglas
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Torpedo AQHA.11 GNSS L1 Antennas

Taoglas Torpedo AQHA.11 GNSS L1 Antennas offer a 50Ω impedance rating, IP67 ingress protection, and -40°C to +85°C operating temperature range. AQHA.11 antennas feature a wide bandwidth that allows maximum coverage of main global satellite constellations. These antennas come with a dual-stage LNA combined front-end that provides high rejection, low noise figure, and excellent gain. Taoglas Torpedo AQHA.11 GNSS L1 Antennas are ideal for demanding GPS/GLONASS/BeiBou/GALILEO applications.