PCS.62.A

Taoglas
960-PCS.62.A
PCS.62.A

Mfr.:

Description:
Antennas Low Profile Wideband SMD Antenna 617-6000MHz 38*10*3mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.16 $5.16
$3.42 $34.20
$3.23 $80.75
$2.80 $280.00
$2.66 $665.00
$2.40 $1,200.00
Full Reel (Order in multiples of 1000)
$2.00 $2,000.00
$1.93 $3,860.00
$1.90 $9,500.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
617 MHz
5.925 GHz
Patch
7.47 dBi
50 Ohms
10 W
- 40 C
+ 85 C
10 Band
PCB Mount
SMD/SMT
38 mm
10 mm
3 mm
Reel
Cut Tape
Brand: Taoglas
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 617 MHz to 5.925 GHz
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

PCS.62.A Low-Profile Wideband SMD Antenna

Taoglas PCS.62.A Low-Profile Wideband SMD Antenna covers 617MHz to 6000MHz and comes in a small footprint of only 38mm x 10mm with a low-profile height of 3mm. This cellular SMD-mount antenna is ideal for installations where space is at a premium. The PCS.62.A is also suitable for lower-cost cellular applications, such as IoT projects requiring wide bandwidth. The antenna features printed circuit board (PCB) material and Taoglas design techniques that deliver high efficiency at all bands when mounted. The PCS.62.A antenna can be supplied on tape-and-reel for pick-and-place mounting onto PCBs. Typical applications include wearables, medical, automotive, and smart devices.