2479240-1

TE Connectivity
571-2479240-1
2479240-1

Mfr.:

Description:
Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.22 $12.20
$1.08 $108.00
$1.02 $255.00
$0.985 $492.50
$0.975 $975.00
$0.947 $2,367.50
$0.901 $4,505.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
698 MHz
3.8 GHz
2.4 dBi
50 Ohms
7:1
10 W
- 40 C
+ 85 C
4 Band
PCB Mount
Through Hole
SMA-RP
55 mm
15 mm
1.6 mm
698-3800
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

Cellular Tab Mount Antennas

TE Connectivity's (TE) / Linx Technologies Cellular Tab Mount Antennas provide omnidirectional coverage for 3G, 4G, 5G, LTE, and GNSS bands. The 2479240 antennas feature high efficiency, RoHS 2.0 compliance, a low-profile design, and a wide frequency range of 698MHz to 3800MHz. The L000645 and L000646 antennas offer a smaller antenna clearance area when compared to PCB/chip antennas and have a frequency range of 617MHz to 7125MHz. TE Cellular Tab Mount Antennas have a linear polarization, 50Ω feed point impedance, 5W to 10W power handling range, and a -40°C to +85°C operating temperature range.