CFSA69594P1-B30D3F

TE Connectivity
239-CFSA69594P1B30D3
CFSA69594P1-B30D3F

Mfr.:

Description:
Antennas OMNI,CEILING,30cm,NF,BULK,HOLES,698-5925MHz hard ceiling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.41 $88.41
$74.96 $749.60
$63.49 $1,587.25

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Indoor Antenna
698 MHz
5.925 GHz
4G/LTE, 5G
Module
Radome
3.2 dBi to 5.6 dBi
698 MHz to 5925 MHz
50 Ohms
1.2, 1.3, 1.4
50 W
- 30 C
+ 70 C
Ceiling Mount
Connector
4.3-10 Female
Distributed Antenna Systems
7.6 mm
30 mm Coax
Brand: TE Connectivity
Cable Length: 30 cm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
5A991.g

CFS Telecom/Cellular Antennas

TE Connectivity's (TE) CFS Telecom/Cellular Antennas are designed as an indoor, wideband, omnidirectional, low-profile ceiling-mount antenna. This series offers both low PIM and non-PIM models for cellular voice and data coverage. These antennas are applicable for environments where aesthetic and wide-angle coverage are necessary for successful wireless deployment. The small size and extremely low profile enable maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFS Telecom/Cellular Antennas are ideal for applications requiring GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency band operation. CFS antennas are 700MHz First Responder Network (FirstNet) Band Ready.

CFSA69594Px 5G Ceiling Mount DAS Antennas

TE Connectivity's / Laird External Antennas CFSA69594Px 5G Ceiling Mount DAS Antennas are low-PIM, indoor, wideband, omnidirectional low-profile devices with Plenum-rated cables. Designed for indoor coverage requirements, these UL 94V-0 antennas provide pattern coverage that is optimised at 698MHz to 960MHz and 1690MHz to 5925MHz for 5G, 4G/LTE, and older cellular networks. CFSA69594Px DAS antennas are applicable for environments where wide-angle coverage is necessary for successful wireless deployment while maintaining desired in-building aesthetics.