L001067-01

TE Connectivity
571-L001067-01
L001067-01

Mfr.:

Description:
Antennas Log-Periodic 617-6000MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.48 $80.48
$67.45 $809.40
$64.40 $1,932.00
$62.79 $6,404.58

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
617 MHz
6 GHz
9 dBi
50 Ohms
1.8:1
50 W
- 40 C
+ 85 C
4 Band
Wall Mount
N Female
Bulk
Brand: TE Connectivity
Cable Length: 11.8 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 617 MHz to 6 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g

Infrastructure Antennas

TE Connectivity's (TE) Infrastructure Antennas are wideband baton, Yagi, and log-periodic antennas for indoor/outdoor applications. The TE L001065-01 and L001066-0 are omnidirectional baton infrastructure antennas for 400MHz and UHF operations, broadcast, wireless access systems, and trunking communications. The L001067-01 is a log-periodic 5G antenna with an ultra-wideband cellular and WLAN global frequency range of 617MHz to 6000MHz. The L001068-01 is a 4G and cellular Yagi antenna for Wi-Fi® HaLow, ISM, and LoRa.