L001078-01

TE Connectivity
571-L001078-01
L001078-01

Mfr.:

Description:
Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.45 $43.45
$36.79 $367.90
$35.24 $881.00
$31.23 $3,747.60
$29.99 $7,197.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
33.5 dBi
50 Ohms
1.5
- 40 C
+ 85 C
Patch
1 Band
Adhesive
Connector
SMA-Male
1.57542 GHz
45 mm
35 mm
15 mm
IP67
RG-174/U
Brand: TE Connectivity
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

GNRM Magnetic Mount Active GNSS Antennas

TE Connectivity / Linx Technologies GNRM Magnetic Mount Active GNSS Antennas support GPS, Galileo, GLONASS, Beidou, NavIC, and QZSS systems and come in 1m, 3m, and 5m lengths. These antennas feature an integrated low noise amplifier (LNA) that provides high gain with a low noise figure. While all these antennas support the listed global navigation systems, the GNRM-L125A series supports those systems in L1/E1/B1, L2/E5/B2B, and L5/E5/B2A bands, the GNRM-L1A series in the L1/E1/B1 bands, the GNRM-L12A series in the L1/E1/B1 and L2/E5/B2B bands, and the GNRM-L15A series in the L1/E1/B1 and L5/E5/B2A bands. TE Connectivity / Linx Technologies GNRM GNSS Antennas feature an RG-174/U coaxial cable, right-hand circularly polarization, and are ground plane independent.