PDM24519-FNF

TE Connectivity
814-PDM24519-FNF
PDM24519-FNF

Mfr.:

Description:
Antennas Panel,ArtMnt,FIXED,N F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.63 $232.63
$188.14 $1,881.40
$183.89 $4,597.25

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
MIMO
2.4 GHz
5.9 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
Rectangular
8 dBi, 9 dBi
50 Ohms
2:1
10 W
- 30 C
+ 70 C
2 Band
Bracket Mount
Connector
N Female
2.45 GHz, 5.525 GHz
Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks
30.5 cm
17.8 cm
2.5 cm
IP67
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g

Wi-Fi® Antennas

TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.