JAE Electronics Antennas

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Application Length Width Height Series Packaging
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE 1,773In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 920MHZ 1,424In Stock
Min.: 1
Mult.: 1
: 1,700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ 3,091In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.15 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ AUTOMOTIVE 3,191In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.21 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4/5/6GHZ 1,282In Stock
2,400Expected 2026/07/06
Min.: 1
Mult.: 1
: 2,400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 2.38 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas RIGID PCB ANT 2.4/5G/WIFI6 200MM UFL 5,962In Stock
Min.: 1
Mult.: 1

Indoor Antennas 2.4 GHz 7.12 GHz WiFi PCB 50 Ohms - 40 C + 85 C 6 Band Adhesive Connector U.FL 30 mm 13 mm 2.2 mm AP0
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose 775In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Bluetooth Devices 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4GHZ 2,079In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.94 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 860MHZ Non-Stocked Lead-Time 17 Weeks
Min.: 1,700
Mult.: 1,700
: 1,700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 860 MHz 2.14 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel
JAE Electronics Antennas Antenna Non-Stocked Lead-Time 17 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400
Reel
JAE Electronics Antennas RIGID PCB ANT SUB-1/LTE/5G 200MM UFL Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

Indoor Antennas 698 MHz 6 GHz LTE PCB 5.09 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Connector U.FL 100 mm 20 mm 1.1 mm AP0
JAE Electronics Antennas RIGID PCB ANT LTE/5G 200MM UFL Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000

Indoor Antennas 1.71 GHz 6 GHz LTE PCB 2.19 dB 50 Ohms 1 Band Adhesive Connector U.FL 38 mm 20 mm 1.1 mm AP0
JAE Electronics Antennas FLEX PCB ANT SUB-1/LTE/5G 200MM UFL Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000

Indoor Antennas 698 MHz 6 GHz LTE PCB 3.53 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Connector U.FL 100 mm 20 mm 1.3 mm AP0
JAE Electronics Antennas FLEX PCB ANT LTE/5G 200MM UFL Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000

Indoor Antennas LTE Flexible PCB 2.24 dB - 40 C + 85 C 1 Band Adhesive Connector U.FL 38 mm 20 mm 0.12 mm AP0