Reel AEC-Q200 Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height IP Rating Qualification Series Packaging
Wurth Elektronik Antennas WE-MCA 700-960 / 1710-2690MHz SMT 825In Stock
Min.: 1
Mult.: 1
: 500

Multiprotocol Antennas PCB Antennas Multilayer 700 MHz 2.69 GHz Chip 2.1 dBi, 5.5 dBi 260 MHz, 980 MHz 50 Ohms 4, 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 830 MHz, 2.2 GHz 40 mm 6 mm 5 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2,649In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TDK Antennas Center-edge mount AEC-Q200 5,350In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 0.5 dBiAEC-Q200 2,429In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 3.2 mm 1.2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel

Mobix Labs Antennas 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz 1,000In Stock
Min.: 1
Mult.: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 1.427 GHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.8 dBi to 5.93 dBi 5.698 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 39 mm 19.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel

Mobix Labs Antennas Ultra Wideband Antenna 617 MHz - 7.125 GHz 974In Stock
Min.: 1
Mult.: 1
: 300

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC BEIDOU, Galileo, GLONASS, GNSS, GPS ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.03 dBi to 5.3 dBi 6.508 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 49 mm 25.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 3 dBiAEC-Q200 764In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.5 dBiAEC-Q200 1,741In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.5 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TDK Antennas Ceramic Chip AEC-Q200 4,333In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel

Mobix Labs Antennas WiFi - 6E Antenna 5.925 - 7.125 GHz 980In Stock
Min.: 1
Mult.: 1
: 400

Multiprotocol Antennas PCB Antennas Passive Antenna 5.925 GHz 7.125 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) WiFi 6E ISM Chip Ceramic 3.2 dBi to 4.5 dBi 1.2 GHz 50 Ohms 2 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 5.925 GHz, 6.525 GHz, 7.125 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 11 mm 7.25 mm 3 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
ABRACON Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2,700
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel