RM024-S10-C-30

Ezurio
814-RM024-S10-C
RM024-S10-C-30

Mfr.:

Description:
RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 2027/06/24
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.86 $43.86

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: RF Modules
RoHS:  
RM024
RF Transceivers
2.4 GHz
10 mW
2.3 V
3.6 V
40 mA
36 ma
- 40 C
+ 85 C
u.FL
Tray
Brand: Ezurio
Data Rate: 500 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 120
Subcategory: Wireless & RF Modules
Part # Aliases: RMO24-S10-C-20
Unit Weight: 7.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM024 2.4GHz RAMP Modules

Ezurio RM024 Series 2.4GHz Range-Amplified MultiPoint (RAMP) Modules are designed to provide robust wireless communications for any number of applications requiring a wireless transport for serial data. RAMP modules excel at providing a wireless serial link over long ranges and with support for multipoint networks. These modules feature a Frequency Hopping Spread Spectrum (FHSS) protocol for excellent interference and multipath immunity. With two transceivers, the RAMP line can provide a wireless serial cable replacement capable of extending communications well beyond the 50 foot maximum for wired connections. RAMP modules also support multipoint—Star network topologies—and users can employ more than 16 million clients for applications such as sensors, controls, and text display boards.