KYOCERA AVX Antennas

Results: 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas 2in1 GPS/Glonass/LTE External 1m RG174 C 171In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 150mm Cable MHF Co 518In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 25mm Cable MHF Con 119In Stock
1,000Expected 2026/10/20
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
KYOCERA AVX Antennas Dual-feed 5G/4G & Wi Fi Dual Bd FPC 600mm 979In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 50 Ohms 2 W 2 Band Adhesive Mount U.FL 114 mm 30 mm 0.2 mm 1005392F0 Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
KYOCERA AVX Antennas 2.4GHz/BT PCB 100mm Cable MHF Connector 582In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.48 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.8 dBi 50 Ohms 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.40 mm 150 mm Coax W1 Family Bulk
KYOCERA AVX Antennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 48In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz DSRC GLONASS, GPS Module Square 2 dBi, 3 dBi, 3.5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005248 Bulk
KYOCERA AVX Antennas GNSS (Active) Extern al 1m RG174 Cable SM 988In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
KYOCERA AVX Antennas 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD- 35In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.575 GHz 1.602 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Square 3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi 50 Ohms 2.0:1, 5.0:1, 3.8:1, 2.3:1 - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005249 Bulk
KYOCERA AVX Antennas Stamped Metal 5GHz W iFi (left) 1,666In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 369In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle
KYOCERA AVX Antennas LDS SMT S-Band Cap 385In Stock
Min.: 1
Mult.: 1
: 100

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GPS FPC LNA 100mm Cable MHF Connector 149In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.563 GHz 1.591 GHz Galileo, GPS PCB Trace T-Bar Flex 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.57542 GHz Smart Metering, M2M, Industrial Devices, Tracking 41 mm 15.5 mm 100 mm Coax 9001169 Bulk
KYOCERA AVX Antennas Non-Terrestrial NTN L Band 1,174In Stock
Min.: 1
Mult.: 1
: 100

Unspecified Antennas PCB Antennas 1.525 GHz 1.66 GHz 1.7 dBi 50 Ohms 2 W 2 Band PCB Mount SMD/SMT 37.5 mm 37.5 mm 17.98 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 250mm 1,387In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas BT IoT M2M Wi-Fi ZigBee Whip Straight RP-SMA Conn Mt 518In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band RP-SMA 180 mm IP67 Bulk
KYOCERA AVX Antennas External 5G 500-6kMHz 135x19.4x6mm 540In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms - 40 C + 80 C 5 Band Adhesive Mount Connector RP-SMA-Male 135 mm 19.4 mm 6 mm Bulk
KYOCERA AVX Antennas 5G High Band FPC ant enna 50mm cable MH 955In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 2.1 GHz 5 GHz FPC Trace 4.2 dBi, 4.3 dBi 50 Ohms 2 Band Adhesive Mount Connector MHF1 Wireless Nodes, Smart Meters 28 mm 15 mm 0.2 mm Bulk
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 9,905In Stock
Min.: 1
Mult.: 1

Rectangular Embedded PCB Mount Bulk
KYOCERA AVX Antennas 5G Cellular/LTE/NB-IoT Linear 5850MHz 4.81dBi Adhesive Mt 461In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Embedded Antenna 600 MHz 5.85 GHz 1.5 dBi, 3.84 dBi, 4.65 dBi, 4.81 dBi 50 Ohms 7.2:1 2 W Adhesive UFL Medical/Healthcare, Industrial Automation 102 mm 14.5 mm 0.2 mm 1.13 mm 9001815F0-AA10L Bulk
KYOCERA AVX Antennas Embedded WiFi 2.48GHz/5.85GHz 3dBi/6.7dBi Adhesive Mt MHF4 454In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.90 dBi, 5.90 dBi 50 Ohms 2 W 2 Band U.FL Access Points and Routers, Gateways, Wi-Fi enabled TVs and monitors 30 mm 15.5 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 100mm 261In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 150mm 394In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 200mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk