TE Connectivity Antennas

Results: 1,618
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas GNSS L1L2 4mm 319In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225 GHz 1.578 GHz Galileo, GPS Patch 4 dBic, 5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.227 GHz, 1.575 GHz Satellite Application 38 mm 38 mm 8.9 mm GNSS
TE Connectivity B4505CNR
TE Connectivity Antennas WHIP,MC,CC,450-470-MHz 4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 520 MHz Whip 5 dBi 2.0:1 100 W - 35 C + 85 C 1 Band NMO Mount Vehicular, M2M 820 mm
TE Connectivity B8065CNS
TE Connectivity Antennas WHIP,MC,CC,806-866 M Hz 2In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Whip
TE Connectivity BB1442NR
TE Connectivity Antennas WHIP,MC,5/8,144-174M Hz 7In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity B4705CNS
TE Connectivity Antennas 470-490MHz,NGP,5dB 5/8OVR 5/8 W/S 4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 490 MHz
TE Connectivity FG4060
TE Connectivity Antennas OMNI,FG,406-416MHZ,1 00W 1In Stock
5Expected 2026/02/18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 416 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 411 MHz FG
TE Connectivity FG4403
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 2In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 5.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 44 in FG
TE Connectivity IASFST
TE Connectivity Antennas TAPE,SELF FSNG SLCN 6In Stock
2Expected 2026/02/12
Min.: 1
Mult.: 1
Unspecified Antennas
TE Connectivity B4705CNR
TE Connectivity Antennas WHIP,MC,CC,470-490MHz 3In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 490 MHz Whip
TE Connectivity / Linx Technologies Antennas PCB ANT, TAB MOUNT, 617-7125MHz 3,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 3.6 dBi 50 Ohms 6:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 74 mm 14.2 mm 1.61 mm L000645
TE Connectivity / Linx Technologies Antennas PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz 3,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.557 GHz 7.125 GHz 2.9 dBi 50 Ohms 4:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 51 mm 14.2 mm 1.61 mm L000645
TE Connectivity Antennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 5In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM 194In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector IP67 D2D
TE Connectivity Antennas Ant, VerS Fin, 2xCell/Satcom, SMAM 250In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector D2D
TE Connectivity Antennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules WiFi D2D
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MM UFL 997In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.92 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 100MM UFL 950In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.96 dB 50 Ohms 2.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 250MM UFL 1,000In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 4.76 dB 50 Ohms 4.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MMMHF4L 997In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.9 dB 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX100MMMHF4L 1,000In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.99 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX250MMMHF4L 1,000In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 8.34 dB 50 Ohms 4.4:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas Ceramic Antenna, 5G Full Band 1,200In Stock
Min.: 1
Mult.: 1
TE Connectivity Antennas Evaluation Board for L000938-01 60In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape