Taoglas Antennas

Results: 902
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas NFC Flex Antenna 30mm Square with Ferrite Layer 377In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 30 mm 0.27 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 40x30mm Rectangle 276In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 40 mm 0.14 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 40x30mm Rectangle with Ferrite Layer 284In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 40 mm 0.27 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 40mm Square 295In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 40 mm 40 mm 0.14 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 40mm Square with Ferrite Layer 310In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 40 mm 40 mm 0.27 mm FXR Bulk
Taoglas Antennas Wideband Flex Antenna 698MHz-3GHz 150mm Cable SMA Connector 98In Stock
Min.: 1
Mult.: 1
Bulk
Taoglas Antennas IP67 Rated Waterproof 698MHz-6GHz Adhesive Mount Antenna with 1m TGC-200 SMA(M) - with 450MHz band added 34In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 450 MHz 6 GHz 6.02 dBi 50 Ohms 5 W - 40 C + 85 C 10 Band Adhesive Mount Connector SMA-Male 176.48 mm 59.18 mm 11.6 mm IP67 TGC-200 Bulk
Taoglas Antennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) 132In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms - 40 C + 85 C Monopole 3 Band SMB Female 69.6 mm Bulk
Taoglas Antennas Waterproof 2.4GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 65In Stock
100Expected 2026/04/30
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Hinged Straight, Right Angle 5.03 dBi 50 Ohms - 40 C + 85 C 1 Band Connector Connector RP-SMA (Male) 2.4 GHz Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Taoglas Antennas White Wi-Fi 2.4/5.8/7.1GHz 5dBi Dipole Terminal Mount Antenna RP-SMA(M) Hinged 95In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas WiFi 6.38 dBi 50 Ohms 1 W - 40 C + 85 C 198 mm Bulk
Taoglas Antennas 2.4/5.8/7.125GHz Omni-Directional Swivel Antenna 2 feeds 150mm 0.81 IPEX MHFI(U.FL) 77In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Connector U.FL 167 mm 23 mm 13 mm Bulk
Taoglas Antennas 9-in-1 Antenna with Multiband L1/L5 GNSS and 8 5G/4G 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Bulk
Taoglas Antennas 4G/5G SMD ANTENNA 744In Stock
725On Order
Min.: 1
Mult.: 1
Reel: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 617 MHz 2.69 GHz GPS, GNSS 50 Ohms 2 W - 40 C + 85 C 9 Band PCB Mount SMD/SMT SMA Male 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Passive Dual Feed GNSS L1 SMD Patch Ceramic Antenna 392In Stock
Min.: 1
Mult.: 1
Reel: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
Taoglas Antennas 5.9GHz Dipole Omnidirectional Terminal Antenna N-Type(M) 63In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Dipole 5.85 GHz 5.925 GHz 6.88 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector N-Male 180.2 mm Bulk
Taoglas Antennas 5G/4G Terminal Mount White 193In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M) 84In Stock
Min.: 1
Mult.: 1

Modules 617 MHz 5.925 GHz 4.98 dBi 50 Ohms 10 W - 40 C + 85 C 11 Band Connector N Type Male 181 mm 49 mm IP67 Bulk
Taoglas Antennas 4G LTE Cellular Connector Mount Monopole Antenna with 90 Degree Fixed SMA(M) 137In Stock
1,200On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 3.62 dBi 50 Ohms 5 W - 40 C + 85 C Monopole 7 Band Connector SMA Male 62.5 mm 17.5 mm 8 mm Bulk
Taoglas Antennas TG.55 With FAKRA Code D 55In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 617 MHz 5.925 GHz 50 Ohms 2 W - 40 C + 85 C 10 Band Panel Mount FAKRA 172 mm 23.9 mm 13 mm Bulk
Taoglas Antennas Wideband 600-6000MHz 5G MIMO 8-in-1 Cross Polarized Antenna With Multi-mount Bracket 3In Stock
Min.: 1
Mult.: 1

617 MHz 5.925 GHz 50 Ohms 10 W - 40 C + 85 C Connector SMA Male 338 mm 171 mm 60 mm IP65 3 M TGC-200 Bulk
Taoglas Antennas 868MHz Terminal Antenna 0dBi SMA(M) Fixed Straight - Gold 92In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 2.2 dB 5 W - 40 C + 85 C 1 Band Panel Mount SMA Male 54 mm Bulk
Taoglas Antennas 433MHz Terminal Mount Antenna with 90 Degree Hinged SMA(M) Connector 90In Stock
200On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Terminal Antenna 400 MHz 470 MHz Hinged, Swivel Straight, Right Angle 2.5 dBi, 3 dBi, 3.7 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band Connector Connector SMA (Male) 433 MHz, 450 MHz Connected Enterprise, Industrial IoT, Remote Monitoring, Smart Metering 198 mm Bulk
Taoglas Antennas 450-510MHz Terminal Antenna with 90 Degree Hinged SMA(M) Connector 191In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Terminal Antenna 440 MHz 510 MHz Cellular Hinged, Swivel Straight, Right Angle 3.4 dBi, 3.5 dBi, 3.8 dBi, 4 dBi 50 Ohms - 40 C + 85 C 2 Band Connector Connector SMA (Male) Connected Enterprise, Industrial IoT, Remote Monitoring, Smart Metering 198 mm 198 mm RG178 Bulk
Taoglas Antennas IP67 868MHz Terminal Antenna SMA(M) Hinged 108In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 860 MHz 880 MHz IoT, ISM Hinged Right Angle, Straight 3.5 dBi 50 Ohms - 40 C + 85 C 1 Band Connector SMA (Male) 868 MHz Smart Metering 203 mm IP67 RG-178 Bulk
Taoglas Antennas 900-940MHz IP67 Terminal Antenna SMA(M) 33In Stock
400On Order
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 940 MHz IoT, ISM Whip Straight 3.84 dBi 50 Ohms - 40 C + 85 C 1 Band Connector SMA (Male) 915 MHz Smart Metering 203 mm IP67 RG178 Bulk