+ 105 C Antennas

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Molex Antennas 5.8-8.5GHz Auto Flexible Antenna 100mm 1,557In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole 728In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 3.5 dBi, 2.5 dBi 28 MHz 50 Ohms 1.8 - 40 C + 105 C 4 Band PCB Mount Pin 1.573 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole Solder 557In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 0.5 dBi, - 0.3 dBi, 3.8 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount SMD/SMT M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture 25 mm 25 mm 8 mm APARM2508S Tray

TE Connectivity Antennas GPS+2.4G 3,900In Stock
Min.: 1
Mult.: 1
: 4,000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
TE Connectivity Antennas PATCH ANT 900-928MHz Adh MOUNT SMD 1,001In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Patch Antenna 900 MHz 928 MHz 4.1 dB 50 Ohms 2.0:1 - 40 C + 105 C 1 Band Adhesive Solder 39.4 mm 39.4 mm 4 mm
Taoglas Antennas LTCC ISM Chip Antenna Covering 868/915MHz 2,676In Stock
Min.: 1
Mult.: 1
: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 862 MHz 920 MHz Cellular 0.56 dBi 50 Ohms 10 W - 40 C + 105 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 12 mm 1.6 mm 4 mm Reel, Cut Tape
Taoglas Antennas HP25258 Passive Multi-band GNSS (L1/L2/L5) 25 x 25 x 8 mm Stacked Patch Antenna 28In Stock
96Expected 2026/12/11
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Stacked Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS 2.52 dBi, 3.37 dBi, 3.18 dBi, 4.48 dBi 50 Ohms 2:1, 1.5:1, 3:1, 1.5:1 - 40 C + 105 C 4 Band Adhesive Pin 1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz Automotive Telematics and Navigation, Industrial IoT 25 mm 25 mm 8 mm Tray

Johanson Technology Antennas 7.2GHz UWB AEC-Q200 7,990In Stock
Min.: 1
Mult.: 1
: 4,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.24 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 105 C PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm 4,998In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 994In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
TE Connectivity / Linx Technologies Antennas L1/L5 xSplatch PCB Antenna 4,385In Stock
Min.: 1
Mult.: 1
: 1,500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Reel, Cut Tape
ABRACON Antennas 13.56MHz NFC Chip Ant 10 x 4 x 0.8 mm SMD 1,800In Stock
Min.: 1
Mult.: 1
: 2,000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 12*12*4mm Ceramic Patch SMD Antenna 434In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.01 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 15*15*4mm Ceramic Patch SMD Antenna 192In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.67 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 15 mm 15 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*2mm Ceramic Patch SMD Antenna 188In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch -0.17 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 2 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna 140In Stock
200Expected 2026/10/06
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz 25*25*6mm 269In Stock
Min.: 1
Mult.: 1

Indoor Antennas 1.17645 GHz 1.603 GHz Patch 2.61 dBi 50 Ohms - 40 C + 105 C 4 Band Adhesive Mount Pin 25 mm 25 mm 6 mm Tray
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 12*12*4mm Ceramic Patch SMD Antenna 471In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 5.06 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 18*18*4mm Ceramic Patch SMD Antenna 59In Stock
400On Order
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 5.28 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 25*25*2mm Ceramic Patch SMD Antenna 186In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 2.77 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 25 mm 25 mm 2 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO/BEIDOU 25*25*4mm Ceramic Patch SMD Antenna 298In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip 2.57 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz 1,599In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 9 MHz, 10 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Tray
TE Connectivity / Linx Technologies Antennas L000670-01 ANTENNA WITH EVB ASSY 15In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Bulk
Maxtena Antennas Multi-Frequency Active Antenna L1: GPS, GLONASS, GALILEO, BEIDOU L2: GPS L2C, GALILEO E5B, GLONASS L30C 37In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.192 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Helical Stubby 1.1 dB, 0.5 dB 2:1, 2:1 - 40 C + 105 C 2 Band Panel Mount Connector SMA Male 1.2115 GHz, 1.6275 GHz UAV, Drones, UGV, Unmanned Systems, High Precision Navigation, Military, Security, Agriculture, Farmtech, Handheld GNSS Devicess 51 mm IP67
Maxtena Antennas Multi-Frequency Active Antenna, Featuring L5 GPS L1: GPS, GLONASS, GALILEO, BEIDOU L2: GPS L2C, GALILEO E5B, GLONASS L30C L5: GPS 32In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.192 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Helical Stubby 1.1 dB, 0.5 dB, 0.5 dB 2:1, 2:1, 1:1 - 40 C + 105 C 3 Band Panel Mount Connector SMA Male 1.1765 GHz, 1.2115 GHz, 1.6275 GHz GIS Applications, RTK Applications, GNSS Applications 51 mm IP67