HCM511SABMD-0P

Quectel
277-HCM511SABMD-0P
HCM511SABMD-0P

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.4 standalone module, 32 KB RAM, 512 KB flash, transmit power = 6 dBm, -40 C to +85 C, PCB antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.75 $4.75
$4.11 $41.10
$3.90 $97.50
$3.58 $358.00
$3.40 $850.00
Full Reel (Order in multiples of 500)
$3.29 $1,645.00
$3.13 $3,130.00
$3.05 $7,625.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.4
UART
2.4 GHz
1.71 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: PCB
Brand: Quectel
Core: ARM Cortex M33
Dimensions: 16.6 mm x 11.2 mm x 2.1 mm
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HCM511S High-Performance BLUETOOTH® 5.4 Modules

Quectel HCM511S High-Performance BLUETOOTH® 5.4 Modules feature an Arm® Cortex®-M33 processor running up to 76.8MHz and support BLE 5.4. The Quectel HCM511S modules have 32KB RAM and 352KB/512KB flash memory. Measuring just 16.6mm × 11.2mm × 2.1mm, the modules' ultra-compact LCC form factor reduces size and cost. The HCM511S devices support low-power BLUETOOTH mesh network nodes, enhancing network scalability and node counts. The devices are ideal for applications like digital keys, asset tags, beacons, portable medical devices, smart home sensors, and battery-operated motion sensors.