113990583

Seeed Studio
713-113990583
113990583

Mfr.:

Description:
Bluetooth Modules - 802.15.1 MDBT50Q-P1M nRF52840 Based BLE Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.11 $10.11

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.0
Serial
8 dBm
2 Mb/s
- 95 dBm
2.43 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Antenna: PCB
Brand: Seeed Studio
Core: ARM Cortex M4F
Dimensions: 10.5 mm x 15.5 mm x 2.2 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 2.2 mm
Length: 15.5 mm
Memory Size: 256 kB, 1 MB
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 120 m
Sensitivity: - 95 dBm
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 11.1 mA
Supply Current Transmitting: 14.8 mA
Width: 10.5 mm
Unit Weight: 5.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b