BT850-SA-T/R

Ezurio
814-BT850-SA-T/R
BT850-SA-T/R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT850 BTv4.2 Dual Mode USB HCI Module (Integrated Antenna) (Infineon CYW20704)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$10.25 $25,625.00

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT850
Bluetooth 4.2
Class 1
2-Wire, GPIO, I2S, PCM, UART
8 dBm
3 Mb/s
- 94 dBm
2.44 GHz
3 V
3.6 V
- 30 C
+ 85 C
Reel
Antenna: External w/FFC/FPC Connector
Antenna Connector Type: FFC/FPC Connector
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.2 mm
Length: 13 mm
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 94 dBm
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 55 mA
Tradename: BT850
Width: 8.5 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

BT850 BLUETOOTH® 4.2 Dual-Mode USB HCI Modules

Ezurio BT850 BLUETOOTH® 4.2 Dual-Mode USB HCI Modules provide a compact solution offering Classic Bluetooth and Bluetooth Low Energy (BLE). The BT850 modules are pre-certified, which shortens development time and application development costs.