113990814

Seeed Studio
713-113990814
113990814

Mfr.:

Description:
Bluetooth Modules - 802.15.1 HM-BT4502 Bluetooth Low Energy (BLE) Pass-through Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 2026/03/27
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.08 $3.08

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.0
Serial
8 dBm
- 97 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 125 C
Brand: Seeed Studio
Frequency Range: 2.402 GHz to 2.48 GHz
Modulation Technique: GFSK
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 97 dBm
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8 mA
Supply Current Transmitting: 8 mA
Type: MFI
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99