BGM123N256V1

Silicon Labs
634-BGM123N256V1
BGM123N256V1

Mfr.:

Description:
Bluetooth Modules - 802.15.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 260   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.78 $2,022.80
$7.23 $3,615.00
$6.97 $6,970.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BGM123
BLE, Bluetooth 4.2
I2C, UART, USART
3 dBm
1 Mb/s
- 91 dBm
2.4 GHz
1.85 V
3.8 V
- 40 C
+ 85 C
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Height: 1.4 mm
Length: 6.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.85 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 91 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.7 mA
Supply Current Transmitting: 8.2 mA
Width: 6.5 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
MXHTS:
8542310302
ECCN:
5A992.C

Blue Gecko BLUETOOTH® Smart Modules

Silicon Labs Blue Gecko BLUETOOTH® Smart Modules are targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption, and easy application development are key requirements. Quickly introduce Bluetooth connectivity into sports and fitness, consumer electronics, beacons, and smart home applications. The modules integrate a high-performance, ultra-robust antenna, which requires minimal PCB, plastic, and metal clearance. The total PCB area required by the modules is only 51mm².