USBA-BLUETOOTH-V5-C2

StarTech
16-USBABLUETOOTHV5C2
USBA-BLUETOOTH-V5-C2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 USB to Bluetooth 5 0 Class 2 Mini Adapter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.04 $29.04
$26.07 $260.70
$24.09 $602.25
$22.33 $2,233.00
$21.10 $5,275.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
2 Mbps
+ 5 C
+ 50 C
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.2 in
Length: 0.8 in
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 0.5 in
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000

802.15.1 BLUETOOTH® Modules

StarTech 802.15.1 BLUETOOTH® Modules are compact-sized devices that add Bluetooth capabilities to a laptop or desktop computer. These StarTech Class 2 USB Bluetooth adapters enable a wireless connection with multiple devices using minimal power consumption at distances up to 10m. These Bluetooth adapters feature Enhanced Data Rate (EDR) and Bluetooth Low Energy (BLE) for optimized battery efficiency. These Bluetooth 802.15.1 adapter modules enable connection to multiple Bluetooth 5.0 peripherals at data transfer rates of 2Mbps.

FEATURED PRODUCTS
STARTECH