NINA-B302-00B

u-blox
377-NINA-B302-00B
NINA-B302-00B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52840, metal antenna, low power crystal, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.23 $8.23
$8.02 $80.20
Full Reel (Order in multiples of 500)
$8.02 $4,010.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, I2S, SPI, UART, USB
8 dBm
1 Mb/s
- 94 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B3 Stand-Alone Bluetooth 5 Low Energy Modules

U-Blox NINA-B3 Stand-Alone BLUETOOTH® 5 Low Energy Modules feature full Bluetooth 5 support, a powerful Arm® Cortex®-M4 with FPU, and state-of-the-art power performance. The embedded low-power crystal improves power consumption by enabling optimal power-saving modes. The NINA-B3 modules include two sub-series – the NINA-B30 and the NINA-B31 series. The NINA-B30 series provides an open CPU architecture with a powerful MCU for customer applications, while the NINA-B31 series is delivered with u-connectXpress or u-connectScript software pre-flashed. The professional-grade NINA-B3 series modules are globally certified for use with the internal antenna or a range of external antennas. The internal antennas are designed for the small NINA form factor and provide an extensive range independent of the ground plane and component placement. This greatly reduces users' time, cost, and effort to integrate these modules into designs.