STM32WB1MMCH6TR

STMicroelectronics
511-STM32WB1MMCH6TR
STM32WB1MMCH6TR

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless module, integrated solution for Bluetooth LE applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,248

Stock:
2,248 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.70 $10.70
$10.62 $106.20
$9.66 $241.50
$9.01 $901.00
$8.50 $2,125.00
$8.08 $4,040.00
$7.75 $7,750.00
Full Reel (Order in multiples of 1800)
$7.72 $13,896.00
3,600 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
STM32WB
Bluetooth 5.3
5.5 dBm
2 Mb/s
- 96 dBm
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Core: ARM Cortex M0+, ARM Cortex M4
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Unshielded
Factory Pack Quantity: 1800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WB1MMC BLUETOOTH® Low Energy Module

STMicroelectronics STM32WB1MMC BLUETOOTH® Low Energy Module is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries, or energy harvesting.