BRBLU03-010A0

Ezurio
239-BRBLU03-010A0
BRBLU03-010A0

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth USB Adapter Version 2 (USB II)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.62 $69.62

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 2.0 + EDR
Class 1
USB
6 dBm
3 Mb/s
- 84 dBm
2.44 GHz
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 10.6 mm
Length: 64 mm
Operating Supply Voltage: 5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 84 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Width: 20 mm
Part # Aliases: BRBLU03-010A0-03
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.