M1-B1-USB

Signetik
544-M1-B1-USB
M1-B1-USB

Mfr.:

Description:
Mobile Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.10 $6,610.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Mobile Modules
RoHS:  
SigCell
700 MHz to 2.2 GHz
8 dBm
UART, USB
4.45 V
5.5 V
600 mA
- 40 C
+ 85 C
u.FL
38 mm x 20.5 mm x 7 mm
Cellular, LTE, NBIoT
Brand: Signetik
Mounting Style: Screw
Operating Supply Voltage: 5 V
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE, Bluetooth 5.0
Protocol - GPS, GLONASS: GNSS, GPS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: SigCell
Type: BLE USB Module
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SigCell IoT Cellular BLE USB Module

Signetik SigCell IoT Cellular BLE USB Module is based on the Nordic nRF9160 LTE-M/NB-IoT SIP and the Nordic nRF52840. The nRF52840 is FCC, Verizon, and AT&T certified. The device is designed for intelligent IoT applications with the capability of interfacing host systems via the USB interface. The USB interface enumerates as two UARTs. The host can use the first UART to control the cellular connection via AT commands or Signetik’s API. Signetik’s API supports various IoT protocols like HTTP REST, CoAP/CBOR, MQTT, TLS, and more. The second UART is used with an HCI interface that is recognizable by most operating systems, out of the box.