ASB-EX15-XX06-GLB

Digi
888-ASB-EX15-XX06GLB
ASB-EX15-XX06-GLB

Mfr.:

Description:
Mobile Modules EX15 2- port Gig E no WiFi EMEA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$539.10 $539.10

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Modules
EX15
Serial
0 C
+ 40 C
SMA
142 mm x 128 mm x 31 mm
Cellular, LTE
Brand: Digi
Product: Ethernet
Product Type: Cellular Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.