NEO-F9P-15B

u-blox
377-NEO-F9P-15B
NEO-F9P-15B

Mfr.:

Description:
GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443
Can Dispatch Immediately
On Order:
500
Expected 2026/03/26
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.52 $118.52
$113.78 $1,137.80
$109.24 $5,462.00
$104.86 $10,486.00
Full Reel (Order in multiples of 250)
$104.86 $26,215.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
NEO-F9P
400 kHz
2.7 V
3.6 V
+ 85 C
GNSS
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 16 mm x 12.2 mm x 3.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-F9P High Precision GNSS Module

u-blox NEO-F9P High Precision GNSS Module supports precise navigation and automation of moving industrial machinery. This GNSS module offers concurrent reception of GPS, Galileo, and BeiDou, multi-band L1/L5 RTK, reliable performance, and short convergence times. Centimeter-level accuracy is delivered in seconds, and the NEO-F9P comes in a small high-precision module form factor 50% smaller than the standard u-blox ZED form factor. The small size, low power consumption, and ANN-MB1 antenna compatibility make the NEO-F9P suitable for precise navigation and automation in smart antennas, UAVs, and mobile robotics.