AI7933CLD

AcSiP
99-AI7933CLD
AI7933CLD

Mfr.:

Description:
Multiprotocol Modules AI7933CLD - Multiprotocol Modules WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.00 $15.00

Product Attribute Attribute Value Select Attribute
AcSiP
Product Category: Multiprotocol Modules
RoHS:  
WIFI
300 MHz
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
2.97 V
3.63 V
- 40 C
+ 85 C
32 mm x 32 mm x 2.7 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Bag
Brand: AcSiP
Core: ARM Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 16 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 13 Channel
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Supply Current Receiving: 58 mA, 37 mA
Supply Current Transmitting: 328 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

AI7933CLD Internet of Things (IoT) Module

AcSiP AI7933CLD Internet of Things (IoT) Module is based on Arm® Cortex-M33 with a floating point microcontroller including SRAM/ROM memory. This module supports rich peripheral interfaces such as SPI, SDIO, I2C, I2S, IR input, UART, and GPIOs. The AI7933CLD IoT module includes an 802.11 a/b/g/n/ac/ax dual-band Wi-Fi® subsystem, a Bluetooth® v5.2 subsystem, and a Power Management Unit (PMU). This module is ideal for IoT devices with smart connections and cloud applications.