USB Multiprotocol Modules

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Sierra Wireless Multiprotocol Modules 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35 199In Stock
Min.: 1
Mult.: 1

USB 3.135 V 4.4 V Tray
Fanstel Multiprotocol Modules Opensource USB dongle with BT840F. 492In Stock
Min.: 1
Mult.: 1
: 50
USB840F 2.4 GHz, 5 GHz USB 52 mm x 21 mm x 21 mm Bluetooth 5.0 Thread, Zigbee Reel, Cut Tape
Seeed Studio Multiprotocol Modules The factory is currently not accepting orders for this product. 187In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
Silex Technology Multiprotocol Modules Type A USB Connector Sample Piece 13In Stock
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Bulk
CEL Multiprotocol Modules WiFi+BLE, USB, Ant. 105In Stock
Min.: 1
Mult.: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C Chip 24 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules Module, Sterling LWB5+, M.2, Key E, USB, USB 89In Stock
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
CEL Multiprotocol Modules WiFi+BLE, USB, Conn. 105In Stock
Min.: 1
Mult.: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Advantech Multiprotocol Modules 5G Sub6+GNSS M.2 3052 Key B, USB only sku
8Expected 2026/07/27
Min.: 1
Mult.: 1

AIW-357 USB 3.1 V 3.63 V - 30 C + 70 C 30 mm x 52 mm x 2.4 mm BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA
Murata Electronics Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth
1,000Expected 2026/10/02
Min.: 1
Mult.: 1
: 500

2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm Reel, Cut Tape
Advantech Multiprotocol Modules 802.11ax+BT5.2, Realtek 8852BE, PCIe-USB Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Verizon Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Sprint Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Sierra Wireless Multiprotocol Modules No eSIM - EM8695,GENERIC,01.01.01.00,,,GNSS=ABCD,SWIR IMEI,, Non-Stocked
Min.: 1,000
Mult.: 100
USB 3.135 V 4.4 V Tray
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Reel
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Cut Tape
Silex Technology Multiprotocol Modules Surface Mount Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules Surface Mount Sample Piece Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules Type A USB Connector Non-Stocked Lead-Time 32 Weeks
Min.: 100
Mult.: 100

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C MHF1 52 mm x 22 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Quectel Multiprotocol Modules Dual-band, Wi-Fi 6 module, Bluetooth 5.4,pin antenna,D40L,with Shielding_Cover,2.4GHz+5GHz,-20 C +80 C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

FCU760K 2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 80 C 13 mm x 12.2 mm x 2 mm Bluetooth Wi-Fi Reel