AI7931LD

AcSiP
99-AI7931LD
AI7931LD

Mfr.:

Description:
Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.00 $13.00

Product Attribute Attribute Value Select Attribute
AcSiP
Product Category: Multiprotocol Modules
RoHS:  
WIFI
300 MHz
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
2.97 V
3.63 V
- 40 C
+ 85 C
32 mm x 32 mm x 2.7 mm
Bluetooth 5.0
802.11 a/b/g/n/ac/ax
Bag
Brand: AcSiP
Core: ARM Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 16 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 13 Channel
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Supply Current Receiving: 44 mA, 68 mA
Supply Current Transmitting: 274 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

AI7931LD Internet of Things (IoT) Module

AcSiP AI7931LD Internet of Things (IoT) Module is based on Arm® Cortex®-M33 with a floating point Microcontroller (MCU) that includes ROM/SRAM memory. This integrated module features a low-power 1x1 802.11a/b/g/n/ac/ax dual-band Wi-Fi® subsystem, a Power Management Unit (PMU), and a Bluetooth® v5.0 subsystem. The AI7931LD module supports rich peripherals such as SPI master, I2C, SDIO, IR input, I2S, PWM, GPIOs, and UART. This module is designed for IoT devices with smart connections and cloud applications.