EAR00511

Embedded Artists
924-EAR00511
EAR00511

Mfr.:

Description:
Multiprotocol Modules 2FY M.2 Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.51 $64.51
$55.71 $557.10
$53.94 $1,348.50
$49.36 $4,936.00
$49.35 $12,337.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz to 2.484 GHz
9 dBm
Audio, SDIO, UART
3.15 V
3.46 V
- 40 C
+ 85 C
U.FL
Bluetooth 5.0
802.11a/b/g/n/ac/ax, 6/6E
Bulk
Antenna: External
Brand: Embedded Artists
Data Rate: 143 Mb/s
Operating Supply Voltage: 3.3 V
Product: 2FY M.2 Module
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 50 mA
Supply Current Transmitting: 490 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EAR00511 Multiprotocol Module

Embedded Artists EAR00511 Multiprotocol Module is a 2FY M.2 module designed for evaluation, integration, and ease of use. This module features tri-band Wi-Fi® 6/6E, 802.11a/b/g/n/ac/ax 1x1 SISO + BLUETOOTH® 5.4. The EAR00511 2FY M.2 module is based on the Infineon CYW55513 chipset, and the module enables Wi-Fi, BLUETOOTH®, and BLUETOOTH® Low Energy (LE). This multiprotocol module operates in 2.4GHz, 5GHz and, 6GHz tri-band frequencies and 32.768kHz clock frequency. The 2FY M.2 module has no onboard antenna, but an external antenna via a u.fl.connector is required. This module is suitable for industrial and building automation, asset management, IoT, smart homes, voice assist devices, home automation, retail/POS, healthcare, medical devices, and smart cities.