ISP4520-EU-RS

Insight SiP
359-ISP4520-EU-RS
ISP4520-EU-RS

Mfr.:

Description:
Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$10.93 $5,465.00

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Multiprotocol Modules
ISP4520
1.8 V
3.6 V
- 30 C
+ 85 C
Reel
Brand: Insight SiP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 1.8 V to 3.6 V
Product: LoRa, BLE
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: LoRa, BLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A992.C

ISP4520 Series Smart LoRa® & BLE 5 Module

Insight SiP ISP4520 Series Smart LoRa® and BLE 5 Module is designed to quickly and easily add wireless connectivity to applications. The ISP4520 module combines the short-range high throughput capability and easy access of BLUETOOTH® Low Energy (BLE) with the long-range features of LoRaWAN® in a compact 9.8mm x 17.2mm x 1.7mm package. The module also integrates antennas for BLE and LoRa transmission, enabling the device to be a pre-certified complete radio and application core solution.