Ezurio Multiprotocol Modules

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Ezurio Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Trace Pad (Cut Tape) 287In Stock
Min.: 1
Mult.: 1

BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules RF TXRX MOD BT WIFIU.FL SMD 3In Stock
Min.: 1
Mult.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules SDIO 802.11a/b/g/n M 2 Module and Blueto 8In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
Ezurio Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Tape/Reel)
2,000Expected 2026/06/04
Min.: 1
Mult.: 1
Reel: 1,000

BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/UART, (NXP Cortex A5, 88W8997, 88PG823)
499Expected 2026/07/27
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Tape / Reel
2,248Expected 2026/02/18
Min.: 1
Mult.: 1
Reel: 1,000

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape
500Expected 2026/02/24
Min.: 1
Mult.: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules Bluetooth Module, BL654 PA, Integrated Antenna (Nordic nRF52840)
250Expected 2026/02/26
Min.: 1
Mult.: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 22 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotocol Modules Bluetooth Module, BL654 PA, External Antenna (Nordic nRF52840)
500Expected 2026/06/04
Min.: 1
Mult.: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C External Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Wi-Fi Module, Sona NX611, MIMO, M.2 2230, 1 x MHF4, IW611, Tray
96Expected 2026/06/19
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Tray
Ezurio Multiprotocol Modules Module, BL54H20, Bluetooth LE, Chip Antenna, Tape and Reel (Nordic Cortex-M33 RISC-V, nRF54H20)
985Expected 2026/07/21
Min.: 1
Mult.: 1
Reel: 1,000

BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C Chip 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54H20, Bluetooth LE, MHF4, Tape and Reel (Nordic Cortex-M33 RISC-V, nRF54H20)
986Expected 2026/07/21
Min.: 1
Mult.: 1
Reel: 1,000

BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C MHF4 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Vela IF310, Bluetooth / Bluetooth LE Audio Module, (Infineon CYW55310), Integrated Antenna, Cut Tape
250Expected 2026/06/22
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Ezurio Multiprotocol Modules Vela IF310, Bluetooth / Bluetooth LE Audio Module, (Infineon CYW55310), MHF4, Cut Tape
250Expected 2026/06/22
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Ezurio Multiprotocol Modules Vela IF310, Bluetooth / Bluetooth LE Audio Module, (Infineon CYW55310), Trace Pin, Cut Tape
250Expected 2026/06/22
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape (Infineon ARM Cortex 33 Airoc CYW55912)
250Expected 2026/08/14
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Wi-Fi Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55912)
250Expected 2026/08/14
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55913)
250Expected 2026/08/20
Min.: 1
Mult.: 1
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules RF TXRX MOD BLUETOOTH WIFISMD Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Multiprotocol Modules RX TXRX MOD WIFI U.FL SMD Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Multiprotocol Modules RX TXRX MODULE WIFI CHIP SMD Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Multiprotocol Modules Bluetooth Module, BL654 PA, Integrated Antenna (Nordic nRF52840) Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

BL654PA 2.4 GHz Integrated Bluetooth LE 802.15.4 Reel
Ezurio Multiprotocol Modules Bluetooth Module, BL654 PA, External Antenna (Nordic nRF52840) Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

BL654PA 2.4 GHz External Bluetooth LE 802.15.4 Reel
Ezurio Multiprotocol Modules Bluetooth Module, BL54L15, Bluetooth LE, nRF54L15 chip, MHF4 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Wi-Fi Module, Sterling LWB5+, MHF4 CYW4373E Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel