LBEE5PK2AE-564

Murata Electronics
81-LBEE5PK2AE-564
LBEE5PK2AE-564

Mfr.:

Description:
Multiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2AE
2.4 GHz, 5 GHz
17 dBm
SDIO, UART, USB
1.62 V
3.63 V
- 40 C
+ 85 C
External
8 mm x 7.8 mm x 1.15 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

2AE Wi-Fi + BLUETOOTH Module

Murata 2AE Wi-Fi + BLUETOOTH Module is a small high-performance module based on the Infineon CYW4373E combo chipset. It supports WiFi 802.11a/b/g/n/ac + BLUETOOTH® 5.0 BR/EDR/LE up to 433Mbps PHY data rate on Wifi and 3Mbps PHY data rate on BLUETOOTH®. The WLAN section supports PCIe/SDIO v2.0/USB2.0 interface, and the BLUETOOTH® section supports USB2.0, a high-speed 4-wire UART interface, and PCM for audio data.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2026/12/03
3,000
1,000
Expected 2027/01/22
2,000
Expected 2027/01/29
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.44 $15.44
$13.68 $136.80
$12.75 $318.75
$11.79 $1,179.00
$11.22 $2,805.00
$10.87 $5,435.00
Full Reel (Order in multiples of 1000)
$10.47 $10,470.00
2,000 Quote