LBEE5PL2DL-921

Murata Electronics
81-LBEE5PL2DL-921
LBEE5PL2DL-921

Mfr.:

Description:
Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2DL
2.4 GHz, 5 GHz
18 dBm
UART
1.71 V
3.46 V
- 40 C
+ 85 C
u.FL
8.8 mm x 7.7 mm x 1.3 mm
Bluetooth 5.3
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Data Rate: 11 Mb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Current: 420 mA, 1.009 A
Operating Supply Voltage: 1.8 V, 3.3 V
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 101 mA
Supply Current Transmitting: 234 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBEE5PL2DL Multiprotocol Module

Murata LBEE5PL2DL Multiprotocol Module is a Type 2DL Wi-Fi® + BLUETOOTH® module that supports Wi-Fi 6 (IEEE 802.11a/b/g/n/ac/ax) + Bluetooth 5.3 BR/EDR/LE specifications. This small and high-performance LBEE5PL2DL module is based on NXP’s IW611 combo chipset. The LBEE5PL2DL Wi-Fi + Bluetooth module features SISO with 20MHz, 40MHz, and 80MHz channels and supports up to MCS11 601Mbps data rates. This multiprotocol module includes an SDIO 3.0 WLAN interface and an HCI UART Bluetooth interface for better performance. The LBEE5PL2DL module operates at -40°C to 85°C temperature range and 1.71V to 3.46V supply voltage range. 

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
675
Expected 2026/11/12
2,000
1,000
Expected 2027/01/25
1,000
Expected 2027/02/04
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.04 $20.04
$18.04 $180.40
$16.58 $414.50
$15.22 $1,522.00
$14.40 $3,600.00
$13.79 $6,895.00
Full Reel (Order in multiples of 1000)
$13.61 $13,610.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.