- 30 C Multiprotocol Modules

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules 5G Sub-6, w/o 8RX Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 44 mm x 41 mm x 2.75 mm 5G GNSS Reel
Quectel Multiprotocol Modules 5G mmWave, Dual SDR solution,8+8 MCP Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 48 mm x 45 mm x 2.85 mm 5G GNSS Reel
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, M.2 FF, Global version Non-Stocked
Min.: 150
Mult.: 150

PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 42 mm x 30 mm x 2.3 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel FC08EAAMD
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, supports cellular module coexistence, -30 + 75 C Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

2.4 GHz, 5 GHz - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FC66EAATA
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel FC08EAATA
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax