PCB Mount Multiprotocol Modules

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,645In Stock
6,500On Order
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
M5Stack Multiprotocol Modules a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 32In Stock
40On Order
Min.: 1
Mult.: 1

I2C 25.93 mm x 18 mm x 4.7 mm

Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 14,664In Stock
1,950Expected 2026/07/27
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance. 3,998In Stock
4,550Expected 2026/07/08
Min.: 1
Mult.: 1

ESP32-WROOM-32UE 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm Bluetooth 4.2
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 1,490In Stock
6,000Expected 2026/12/25
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 128In Stock
2,600Expected 2026/07/21
Min.: 1
Mult.: 1

ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 380In Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 15In Stock
Min.: 1
Mult.: 1

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 3,380In Stock
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 2,869In Stock
1,950Expected 2026/08/24
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Telit Cinterion Multiprotocol Modules 239In Stock
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray
Telit Cinterion Multiprotocol Modules 392In Stock
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,654In Stock
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,271In Stock
8,450On Order
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Telit Cinterion Multiprotocol Modules 573In Stock
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Tray
Espressif Systems Multiprotocol Modules ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 7,207In Stock
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Espressif Systems Multiprotocol Modules ESP32-S3-WROOM-2 is based on ESP32-S3R16V, with flash memory of Octal 32 MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 6,972In Stock
5,850On Order
Min.: 1
Mult.: 1
: 650

2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, PCB antenna 430In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 442In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape