Bulk Multiprotocol Modules

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
CEL Multiprotocol Modules CMP4020-3 BULK 50In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna BULK 3In Stock
Min.: 1
Mult.: 1

2.4 GHz 20 dBm ADC, GPIO, I2C, QSPI, SPI, UART, USB 3.3 V 3.3 V - 40 C + 85 C PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Thread, Zigbee Bulk
DFRobot Multiprotocol Modules The WiFi7 & Bluetooth 5.4 M.2 E Key Wireless Card offering triple-band connectivity and a maximum wireless speed of 8774Mbps. This advanced wireless module is designed to upgrade the connectivity performance of devices such as LattePanda Sigma, lapto 2In Stock
16On Order
Min.: 1
Mult.: 1

Bluetooth WiFi Bulk
DFRobot Multiprotocol Modules Gravity: CAT1 SIM7600G Global 4G Communication and GNSS Positioning Module (10Mbps/5Mbps)
1Expected 2026/06/25
Min.: 1
Mult.: 1

1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS Bulk
Embedded Artists Multiprotocol Modules 2GF M.2 Module
18On Order
Min.: 1
Mult.: 1

2.4 GHz to 5 GHz 4-Wire UART, SDIO 3.15 V 3.46 V - 20 C + 70 C u.FL 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe
88Expected 2026/08/03
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity
171On Order
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230
127On Order
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Lantronix Multiprotocol Modules TRACKER FOX3-4G-C1-EU-BLE-EUROPE - 4G CAT1 20, 3, 7 -2G FB BAND 8, 3 - GNSS - ACCELEROMETER, INT & EXT ANT - BT LE 4.1 - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk

Embedded Artists Multiprotocol Modules 1LV M.2 Wi-Fi 4 a/b/g/n/ac, Bluetooth 5.0 with CYW43012 chipset and LBEE59B1LV
Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1

EA M.2 Modules 2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 20 C + 70 C Integrated 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotocol Modules 1XA M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54591 and LBEE5XV1XA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL Bluetooth 5.1 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotocol Modules 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Embedded Artists Multiprotocol Modules 2DL M.2 Module Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1

2.4 GHz to 5 GHz SPI 3 V 3.6 V - 40 C + 85 C Bulk
DFRobot Multiprotocol Modules WiFi Module for LattePanda Sigma / Jetson Nano Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz NGFF IPEX 30 mm x 22 mm x 4.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac Bulk
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 100
Mult.: 1

MGM12P 2.4 GHz I2C, UART, USART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Bulk
Panasonic Multiprotocol Modules PAN9028 mSDIO Adapter with module (NXP 88W8977)

PAN9028 mSDIO Dongle 2.4 GHz, 5 GHz 16 dBm UART 3.3 V 3.3 V - 30 C + 85 C Chip 24 mm x 12 mm x 2.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-Serial Interface Non-Stocked
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface (Sunbolt) Non-Stocked
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 863 MHz to 870 MHz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS Bulk
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 923 Hz to 928 Hz, 902 Hz to 915 Hz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS Bulk
u-blox M2-JODY-W683-10C
u-blox Multiprotocol Modules M.2 card with JODY-W683, single package Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Bulk
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card Non-Stocked
Min.: 500
Mult.: 500

CMP9670 PCIe, USB Bluetooth Bulk
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card Non-Stocked
Min.: 500
Mult.: 500

CMP9670 PCIe, USB Bluetooth Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Bulk