113990975

Seeed Studio
713-113990975
113990975

Mfr.:

Description:
Multiprotocol Modules EMC3080 WI-FI&BLE Module - Support MXMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.73 $2.73

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Modules
2.4 GHz
I2C, SPI
2.7 V
3.3 V
- 40 C
+ 105 C
IPEX, PCB
2.4 cm x 2.6 cm x 0.3 cm
Bluetooth 5.0
802.11 b/g/n
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: 802.11 b/g/n, BLE
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

EMC3080 Wi-Fi® & BLE Module

Seeed Studio EMC3080 Wi-Fi® and BLE Module are ideal for IoT data communication utilizing data collection and control through a rich peripheral interface. The EMC3080 transmits data to the Internet of Things cloud service platform through a Wi-Fi network connection to realize the Internet of Everything. The EMC3080 Wi-Fi and BLE Module is used in a wide range of IoT applications through a variety of different form factors, interface types, antenna interfaces, and temperature ranges.