SX-PCEAX Series Multiprotocol Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Packaging
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 253In Stock
97Expected 2026/03/30
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230 161In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P 2In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 636In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 40 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel