M1-N1-LPC

Signetik
544-M1-N1-LPC
M1-N1-LPC

Mfr.:

Description:
Multiprotocol Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Low Profile Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.72 $62.72
$58.38 $583.80
$54.16 $2,708.00
$50.76 $5,076.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Multiprotocol Modules
RoHS:  
SigCell
700 MHz to 2.2 GHz
GPIO, I2C, I2S, PWM, SPI, UART
2.5 V
5.5 V
- 40 C
+ 85 C
u.FL
32.8 mm x 24.5 mm x 4.5 mm
Cellular, NBIoT, LTE
GNSS, GPS
Brand: Signetik
Mounting Style: Screw
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 600 mA
Tradename: SigCell
Type: SigCell IoT Cellular Module
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SigCell IoT Cellular Modules

Signetik SigCell IoT Cellular Modules are based on the Nordic nRF9160 CAT M-1 cellular SIP, FCC, Verizon, and AT&T certified. The devices are designed for intelligent IoT applications. The modules are high-density low-profile connectors capable of interfacing with low-cost sensor boards and MCU/MPU systems. Sensor boards are available from Signetik or rapidly designed based on freely available reference design files, and are able to be used without writing any code.