KG200ZABMD

Quectel
277-KG200ZABMD
KG200ZABMD

Mfr.:

Description:
RF Modules LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571
Can Dispatch Immediately
On Order:
500
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.80 $11.80
$10.26 $102.60
$9.71 $242.75
$9.09 $909.00
Full Reel (Order in multiples of 500)
$7.72 $3,860.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Modules
RoHS:  
RF Modules
862 MHz to 928 MHz
21 dBm
I2C, SPI, UART
1.8 V
3.6 V
- 40 C
+ 85 C
12 mm x 12 mm x 1.8 mm
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: High-Performance LoRa Module
Moisture Sensitive: Yes
Product Type: RF Modules
Protocol - GPS, GLONASS: GPS, LoRaWAN
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

KG200Z Compact Stand-Alone LoRa Modules

Quectel KG200Z Compact Stand-Alone LoRa Modules are high-performance modules that support ultra-low power consumption and long-range wireless transmission applications. KG200Z integrates an Arm Cortex-M4 core with the modulations of LoRa,(G)FSK, (G)MSK, and BPSK, supporting LoRaWAN standard protocol and 470MHz to 510MHz / 862MHz to 928MHz LoRa frequency bands. Additionally, the modules incorporate AES hardware encryption for enhanced security. A compact form factor of 12.0mm × 12.0mm × 1.8mm and an LGA package ensure seamless embedding into size-constrained applications and reliable connectivity.